Murata 47pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 624-2367Brand: MurataManufacturers Part No.: GRM1885C1H470JA01D

Technical documents

Specifications

Brand

Murata

Capacitance

47pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Murata 47pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Murata 47pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

47pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in