Technical documents
Specifications
Brand
MurataCapacitance
33nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
R*1
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
You may be interested in
Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
P.O.A.
Murata 33nF MLCC, 50V dc V, ±10% , SMD
1
P.O.A.
Murata 33nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
MurataCapacitance
33nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
R*1
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
You may be interested in
Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
