Technical documents
Specifications
Brand
MurataCapacitance
100nF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
P.O.A.
Murata 100nF MLCC, 16V dc V, ±10% , SMD
50
P.O.A.
Murata 100nF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 200 | P.O.A. |
| 250+ | P.O.A. |
You may be interested in
Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
MurataCapacitance
100nF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
