Murata 10nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 723-5679Brand: MurataManufacturers Part No.: GRM188R71H103JA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Singapore

You may be interested in

P.O.A.

Murata 10nF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Murata 10nF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

10nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Singapore

You may be interested in