Technical documents
Specifications
Brand
MurataCapacitance
2.2nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Murata GRM 0603 X7R Dielectric
Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Features & Benefits:
Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity
P.O.A.
50
P.O.A.
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 200 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
MurataCapacitance
2.2nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Murata GRM 0603 X7R Dielectric
Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Features & Benefits:
Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity
