Murata 22nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 624-2452Brand: MurataManufacturers Part No.: GRM188R71H223KA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

22nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

You may be interested in

P.O.A.

Murata 22nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Murata 22nF MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

22nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

You may be interested in