Murata 10pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 723-6186PBrand: MurataManufacturers Part No.: GRM2165C1H100JZ01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 10pF MLCC, 50V dc V, ±5% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 10pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

10pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in