Murata 10nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 624-2547Brand: MurataManufacturers Part No.: GRM2195C1H103JA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Murata 10nF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Murata 10nF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000 - 4950P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in