Murata 22pF MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 723-6439PBrand: MurataManufacturers Part No.: GRM2195C2A220JZ01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

22pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 22pF MLCC, 100V dc V, ±5% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 22pF MLCC, 100V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

22pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in