Murata 1μF MLCC, 16V dc V, -20 → +80% , SMD

RS Stock No.: 653-0490Brand: MurataManufacturers Part No.: GRM21BF51C105ZA01L
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in

P.O.A.

Murata 1μF MLCC, 16V dc V, -20 → +80% , SMD
Select packaging type

P.O.A.

Murata 1μF MLCC, 16V dc V, -20 → +80% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in