Murata 4.7μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 820-2778Brand: MurataManufacturers Part No.: GRM21BR61E475KA12K
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

You may be interested in

P.O.A.

Murata 4.7μF MLCC, 25V dc V, ±10% , SMD

P.O.A.

Murata 4.7μF MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

You may be interested in