Murata 47μF MLCC, 4V dc V, ±20% , SMD

RS Stock No.: 749-2046Brand: MurataManufacturers Part No.: GRM31CC80G476ME19L
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

47µF

Voltage

4V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

You may be interested in
Murata 47μF MLCC, 4V dc V, ±20% , SMD
P.O.A.Each (On a Reel of 3000) (ex VAT)

P.O.A.

Murata 47μF MLCC, 4V dc V, ±20% , SMD

P.O.A.

Murata 47μF MLCC, 4V dc V, ±20% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Murata 47μF MLCC, 4V dc V, ±20% , SMD
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Brand

Murata

Capacitance

47µF

Voltage

4V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

You may be interested in
Murata 47μF MLCC, 4V dc V, ±20% , SMD
P.O.A.Each (On a Reel of 3000) (ex VAT)