Murata 10μF MLCC, 35V dc V, ±10% , SMD

RS Stock No.: 790-0613PBrand: MurataManufacturers Part No.: GRM31CR6YA106KA12L
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Country of Origin

China

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 10μF MLCC, 35V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 10μF MLCC, 35V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Country of Origin

China

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)