Murata 10μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 723-6559Brand: MurataManufacturers Part No.: GRM31CR71A106KA01L
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Murata 10μF MLCC, 10V dc V, ±10% , SMD
Select packaging type

P.O.A.

Murata 10μF MLCC, 10V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in