Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Dimensions
3.2 x 1.6 x 1.15mm
Length
3.2mm
Depth
1.6mm
Height
1.15mm
Series
GRM
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Murata GRM 1206 Y5V Dielectric
1206 Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Dimensions
3.2 x 1.6 x 1.15mm
Length
3.2mm
Depth
1.6mm
Height
1.15mm
Series
GRM
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
PRICED TO CLEAR
Yes
Country of Origin
China
Product details