Murata 1μF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 723-6657Brand: MurataManufacturers Part No.: GRM31MR71H105KA88L
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

1µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

You may be interested in

P.O.A.

Murata 1μF MLCC, 50V dc V, ±10% , SMD
Select packaging type

P.O.A.

Murata 1μF MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

1µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

You may be interested in