Murata 68nF MLCC, 630V dc V, ±10% , SMD

RS Stock No.: 723-6906Brand: MurataManufacturers Part No.: GRM43QR72J683KW01L
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

68nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM43

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Murata 1812 GRM43 Series

Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency

Applications:

General Electronic Equipment

P.O.A.

Murata 68nF MLCC, 630V dc V, ±10% , SMD

P.O.A.

Murata 68nF MLCC, 630V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Capacitance

68nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM43

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Murata 1812 GRM43 Series

Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency

Applications:

General Electronic Equipment