Murata 470nF MLCC, 50V dc V, ±10%

RS Stock No.: 723-6900Brand: MurataManufacturers Part No.: GRM43RR71H474KA01L
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

470nF

Voltage

50V dc

Package/Case

1812 (4532M)

Dielectric

X7R

Tolerance

±10%

Series

GRM43

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata 1812 GRM43 Series

Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency

Applications:

General Electronic Equipment

You may be interested in

P.O.A.

Murata 470nF MLCC, 50V dc V, ±10%
Select packaging type

P.O.A.

Murata 470nF MLCC, 50V dc V, ±10%

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

470nF

Voltage

50V dc

Package/Case

1812 (4532M)

Dielectric

X7R

Tolerance

±10%

Series

GRM43

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata 1812 GRM43 Series

Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency

Applications:

General Electronic Equipment

You may be interested in