Murata, 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 350mA Idc Q:12

RS Stock No.: 108-343Brand: MurataManufacturers Part No.: LQG18HN15NJ00D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

15 nH

Maximum dc Current

350mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

400mΩ

Maximum Self Resonant Frequency

2.8GHz

Minimum Quality Factor

12

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

You may be interested in

P.O.A.

Murata, 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 350mA Idc Q:12

P.O.A.

Murata, 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 350mA Idc Q:12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Inductance

15 nH

Maximum dc Current

350mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

400mΩ

Maximum Self Resonant Frequency

2.8GHz

Minimum Quality Factor

12

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

You may be interested in