Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 100mA Idc

RS Stock No.: 106-505Brand: MurataManufacturers Part No.: LQH32CN101K23L
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

100 μH

Maximum dc Current

100mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

3.5Ω

Series

LQH32CN

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

You may be interested in

P.O.A.

Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 100mA Idc

P.O.A.

Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 100mA Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Inductance

100 μH

Maximum dc Current

100mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

3.5Ω

Series

LQH32CN

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

You may be interested in