Technical documents
Specifications
Brand
MurataInductance
10 μH
Maximum dc Current
190mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2mm
Dimensions
3.2 x 2.5 x 2mm
Tolerance
±5%
Maximum DC Resistance
1.8Ω
Maximum Self Resonant Frequency
20MHz
Minimum Quality Factor
35
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataInductance
10 μH
Maximum dc Current
190mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2mm
Dimensions
3.2 x 2.5 x 2mm
Tolerance
±5%
Maximum DC Resistance
1.8Ω
Maximum Self Resonant Frequency
20MHz
Minimum Quality Factor
35
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
