Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 1.8 nH ±0.1nH 650mA Idc Q:17

RS Stock No.: 179-3317Brand: MurataManufacturers Part No.: LQP03TQ1N8B02D
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Murata

Inductance

1.8 nH

Maximum dc Current

650mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

100mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

16900MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 1.8 nH ±0.1nH 650mA Idc Q:17

P.O.A.

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 1.8 nH ±0.1nH 650mA Idc Q:17
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Inductance

1.8 nH

Maximum dc Current

650mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

100mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

16900MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan