Technical documents
Specifications
Brand
MurataInductance
22 nH
Maximum dc Current
500mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
170mΩ
Maximum Self Resonant Frequency
4.6GHz
Minimum Quality Factor
40
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataInductance
22 nH
Maximum dc Current
500mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
170mΩ
Maximum Self Resonant Frequency
4.6GHz
Minimum Quality Factor
40
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound
