Murata Non-Isolated DC-DC Converter, 3.3 → 5V dc/ 4A Output, 8 → 16 V dc Input, 20W

RS Stock No.: 240-8512Brand: MurataManufacturers Part No.: MYMGA5R04RELA5RA
View all in DC-DC Converters

Technical documents

Specifications

Brand

Murata

Output Voltage

3.3 → 5V dc

Input Voltage Range

8 → 16 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

4A

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Non-Isolated DC-DC Converter, 3.3 → 5V dc/ 4A Output, 8 → 16 V dc Input, 20W

P.O.A.

Murata Non-Isolated DC-DC Converter, 3.3 → 5V dc/ 4A Output, 8 → 16 V dc Input, 20W
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Output Voltage

3.3 → 5V dc

Input Voltage Range

8 → 16 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

4A