Murata Thermistor, 100kΩ Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm

RS Stock No.: 122-9833Brand: MurataManufacturers Part No.: NCU18WF104F6SRB
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

Murata

Series

NCU

Temperature Coefficient Type

NTC

Resistance @ 25 °C

100kΩ

Application

ABS Control Unit, Automotive, High Power Devices, Temperature Compensation, Various Engine Control Units

Package/Case

1608

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Murata NTC Thermistors SMT - NCU18 Series

Murata NCU18 Range NTC Thermistors have excellent solderability and are suitable for flow/ reflow soldering. Applications for these NTC thermistors include temperature compensation for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargeable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Features

Excellent long-term ageing stability
High accuracy in resistance and B value
Suitable for reflow soldering

Standards

UL1434

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Thermistor, 100kΩ Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm

P.O.A.

Murata Thermistor, 100kΩ Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Series

NCU

Temperature Coefficient Type

NTC

Resistance @ 25 °C

100kΩ

Application

ABS Control Unit, Automotive, High Power Devices, Temperature Compensation, Various Engine Control Units

Package/Case

1608

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Murata NTC Thermistors SMT - NCU18 Series

Murata NCU18 Range NTC Thermistors have excellent solderability and are suitable for flow/ reflow soldering. Applications for these NTC thermistors include temperature compensation for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargeable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Features

Excellent long-term ageing stability
High accuracy in resistance and B value
Suitable for reflow soldering

Standards

UL1434