Murata NFM41P, Power Line Filter25V dc, Surface Mount

RS Stock No.: 107-984Brand: MurataManufacturers Part No.: NFM41PC155B1E3L
brand-logo
View all in Feedthrough Capacitors

Technical documents

Specifications

Brand

Murata

Voltage

25V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

NFM41P

Country of Origin

Japan

You may be interested in

P.O.A.

Murata NFM41P, Power Line Filter25V dc, Surface Mount

P.O.A.

Murata NFM41P, Power Line Filter25V dc, Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Voltage

25V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

NFM41P

Country of Origin

Japan

You may be interested in