Technical documents
Specifications
Brand
MurataMaximum Current Rating
2A
Maximum Voltage Rating
50 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Series
NFM41P
Length
4.5mm
Depth
1.6mm
Height
1mm
Dimensions
4.5 x 1.6 x 1mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Product details
NFM41P Type
SMD EMI filter for direct voltage
High current version
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Buy in bulk
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 180 | P.O.A. |
200 - 480 | P.O.A. |
500 - 980 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
MurataMaximum Current Rating
2A
Maximum Voltage Rating
50 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Series
NFM41P
Length
4.5mm
Depth
1.6mm
Height
1mm
Dimensions
4.5 x 1.6 x 1mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Product details
NFM41P Type
SMD EMI filter for direct voltage
High current version
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.