NTSA NTC miniature thermistor,10K 0.45mA

RS Stock No.: 188-5256Brand: MurataManufacturers Part No.: NTSA0XH103FE1B1
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

Murata

Temperature Coefficient Type

NTC

Thermal Time Constant

7s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Measurement

Maximum Power Rating

15mW

Length

3mm

Depth

1.8mm

Height

6mm

Dimensions

3 x 1.8 x 6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in
EPCOS Thermistor, NTC Type 10 kΩ 4.1 mm 67 mm 2.3 mm
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Thermistor ICs

Stock information temporarily unavailable.

P.O.A.

NTSA NTC miniature thermistor,10K 0.45mA
Select packaging type

P.O.A.

NTSA NTC miniature thermistor,10K 0.45mA

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in
EPCOS Thermistor, NTC Type 10 kΩ 4.1 mm 67 mm 2.3 mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Murata

Temperature Coefficient Type

NTC

Thermal Time Constant

7s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Measurement

Maximum Power Rating

15mW

Length

3mm

Depth

1.8mm

Height

6mm

Dimensions

3 x 1.8 x 6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in
EPCOS Thermistor, NTC Type 10 kΩ 4.1 mm 67 mm 2.3 mm
P.O.A.Each (In a Pack of 5) (ex VAT)