Technical documents
Specifications
Brand
MurataSeries
NXFT
Temperature Coefficient Type
NTC
Thermal Time Constant
4s
Resistance @ 25 °C
10kΩ
Tolerance
±1%
Package/Case
0402 (1005M)
Maximum Power Rating
7.5mW
Depth
1.2mm
Height
150mm
Dimensions
1.2 x 150mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1.2 x 150mm
1000
P.O.A.
Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1.2 x 150mm
Stock information temporarily unavailable.
1000
Technical documents
Specifications
Brand
MurataSeries
NXFT
Temperature Coefficient Type
NTC
Thermal Time Constant
4s
Resistance @ 25 °C
10kΩ
Tolerance
±1%
Package/Case
0402 (1005M)
Maximum Power Rating
7.5mW
Depth
1.2mm
Height
150mm
Dimensions
1.2 x 150mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China