Murata 10 mH Common Mode Choke, 700mA Idc, 100MΩ Rdc, PLA10

RS Stock No.: 167-3820Brand: MurataManufacturers Part No.: PLA10AN1030R7R2B
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Murata

Inductance

10 mH

Maximum dc Current

700mA

Mounting Type

Radial

Maximum DC Resistance

100mΩ

Length

18mm

Depth

16mm

Height

17.5mm

Dimensions

18 x 16 x 17.5mm

Lead Pitch

10 mm, 13 mm

Series

PLA10

Lead Diameter

0.9mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Thailand

Product details

Murata PLA10 Series Common Mode Chokes

PLA10 series Rated Voltage is 300V

The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.

Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.

Murata Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 10 mH Common Mode Choke, 700mA Idc, 100MΩ Rdc, PLA10

P.O.A.

Murata 10 mH Common Mode Choke, 700mA Idc, 100MΩ Rdc, PLA10
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Inductance

10 mH

Maximum dc Current

700mA

Mounting Type

Radial

Maximum DC Resistance

100mΩ

Length

18mm

Depth

16mm

Height

17.5mm

Dimensions

18 x 16 x 17.5mm

Lead Pitch

10 mm, 13 mm

Series

PLA10

Lead Diameter

0.9mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Thailand

Product details

Murata PLA10 Series Common Mode Chokes

PLA10 series Rated Voltage is 300V

The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.

Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.

Murata Leaded Inductors (Chokes)