Technical documents
Specifications
Brand
MurataInductance
22 mH
Maximum dc Current
400mA
Mounting Type
Radial
Length
18mm
Depth
16mm
Height
17.5mm
Dimensions
18 x 16 x 17.5mm
Lead Pitch
13mm
Series
PLA10
Lead Diameter
0.9mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Product details
Murata PLA10 Series Common Mode Chokes
PLA10 series Rated Voltage is 300V
The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.
Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.
Murata Leaded Inductors (Chokes)
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
MurataInductance
22 mH
Maximum dc Current
400mA
Mounting Type
Radial
Length
18mm
Depth
16mm
Height
17.5mm
Dimensions
18 x 16 x 17.5mm
Lead Pitch
13mm
Series
PLA10
Lead Diameter
0.9mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Product details
Murata PLA10 Series Common Mode Chokes
PLA10 series Rated Voltage is 300V
The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.
Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.
