500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV32

RS Stock No.: 769-2136Brand: MurataManufacturers Part No.: PV32H501A01B00
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

PV32

Termination Style

Solder Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV32
Select packaging type

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV32

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

PV32

Termination Style

Solder Pin

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.8 mm

Diameter

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China