250kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV36W

RS Stock No.: 788-4331Brand: MurataManufacturers Part No.: PV36W254C01B00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

250kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

PV36W

Termination Style

Solder Pin

Tolerance

±10%

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

P.O.A.

250kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV36W

P.O.A.

250kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV36W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Maximum Resistance

250kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

PV36W

Termination Style

Solder Pin

Tolerance

±10%

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C