50kΩ, Through Hole Trimmer Potentiometer 1/2W Murata

RS Stock No.: 725-0319Brand: MurataManufacturers Part No.: PV36W503C01B00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

25

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 1/2W Murata

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 1/2W Murata
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

25

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C