50Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Murata, PV36X

RS Stock No.: 788-4369Brand: MurataManufacturers Part No.: PV36X500C01B00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

50Ω

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

PV36X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

25-Turn 500mW Sealed 10mm PV36X Series

High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

P.O.A.

50Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Murata, PV36X

P.O.A.

50Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Murata, PV36X

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Maximum Resistance

50Ω

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

PV36X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

25-Turn 500mW Sealed 10mm PV36X Series

High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing