1MΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Murata, PV37X

RS Stock No.: 788-4408Brand: MurataManufacturers Part No.: PV37X105C01B00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

PV37X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

6.4mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

12-Turn 250mW Sealed 6mm PV37X Series

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Side adjustment screw

P.O.A.

1MΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Murata, PV37X

P.O.A.

1MΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Murata, PV37X

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

PV37X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

6.4mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

12-Turn 250mW Sealed 6mm PV37X Series

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Side adjustment screw