Technical documents
Specifications
Brand
MurataMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
1/4W
Series
PVG3
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Length
3.6mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
1/4W
Series
PVG3
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Length
3.6mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
