1MΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Murata, PVM4

RS Stock No.: 788-4189Brand: MurataManufacturers Part No.: PVM4A105C01R00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

1MΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.1W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Shaft Diameter

3.8 mm

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in

P.O.A.

1MΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Murata, PVM4

P.O.A.

1MΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Murata, PVM4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Maximum Resistance

1MΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.1W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Shaft Diameter

3.8 mm

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in