Murata Ceramic Multilayer Capacitor 10pF 100V dc ±5% C0G Dielectric, RPE, Through Hole +125°C Max Op. Temp.

RS Stock No.: 652-9787Brand: MurataManufacturers Part No.: RPE5C2A100J2M1Z03A
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10pF

Voltage

100V dc

Mounting Type

Through Hole

Series

RPE

Tolerance

±5%

Dielectric

C0G

Length

5mm

Depth

2.5mm

Height

3.5mm

Dimensions

5 x 2.5 x 3.5mm

Temperature Coefficient

±30ppm/°C

Tolerance Plus

+5%

Terminal Type

Through Hole

Tolerance Minus

-5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Murata Ceramic Multilayer Capacitor 10pF 100V dc ±5% C0G Dielectric, RPE, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Murata Ceramic Multilayer Capacitor 10pF 100V dc ±5% C0G Dielectric, RPE, Through Hole +125°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 975P.O.A.
1000 - 2475P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

10pF

Voltage

100V dc

Mounting Type

Through Hole

Series

RPE

Tolerance

±5%

Dielectric

C0G

Length

5mm

Depth

2.5mm

Height

3.5mm

Dimensions

5 x 2.5 x 3.5mm

Temperature Coefficient

±30ppm/°C

Tolerance Plus

+5%

Terminal Type

Through Hole

Tolerance Minus

-5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in