Murata 22pF MLCC, 100V dc V, ±5% , Through Hole

RS Stock No.: 652-9866Brand: MurataManufacturers Part No.: RPE5C2A220J2S1Z03A
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

22pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

5 x 2.5 x 3.5mm

Length

5mm

Depth

2.5mm

Height

3.5mm

Series

RPE

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Murata 22pF MLCC, 100V dc V, ±5% , Through Hole
Select packaging type

P.O.A.

Murata 22pF MLCC, 100V dc V, ±5% , Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 975P.O.A.
1000 - 2475P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

22pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

5 x 2.5 x 3.5mm

Length

5mm

Depth

2.5mm

Height

3.5mm

Series

RPE

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in