Murata Ceramic Multilayer Capacitor 100nF 50V dc -20 → +80% Y5V Dielectric, RPE, Through Hole +85°C Max Op. Temp.

RS Stock No.: 653-0119Brand: MurataManufacturers Part No.: RPEF51H104Z2K1A03B
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Series

RPE

Tolerance

-20 → +80%

Dielectric

Y5V

Length

5mm

Depth

2.5mm

Height

3.5mm

Dimensions

5 x 2.5 x 3.5mm

Temperature Coefficient

+22 %, -82 %

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Tolerance Plus

+80%

Terminal Type

Through Hole

Tolerance Minus

-20%

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Ceramic Multilayer Capacitor 100nF 50V dc -20 → +80% Y5V Dielectric, RPE, Through Hole +85°C Max Op. Temp.

P.O.A.

Murata Ceramic Multilayer Capacitor 100nF 50V dc -20 → +80% Y5V Dielectric, RPE, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 975P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Series

RPE

Tolerance

-20 → +80%

Dielectric

Y5V

Length

5mm

Depth

2.5mm

Height

3.5mm

Dimensions

5 x 2.5 x 3.5mm

Temperature Coefficient

+22 %, -82 %

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Tolerance Plus

+80%

Terminal Type

Through Hole

Tolerance Minus

-20%

Country of Origin

Japan