Technical documents
Specifications
Brand
MurataCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Series
RPE
Tolerance
-20 → +80%
Dielectric
Y5V
Length
5mm
Depth
2.5mm
Height
3.5mm
Dimensions
5 x 2.5 x 3.5mm
Temperature Coefficient
+22 %, -82 %
Maximum Operating Temperature
+85°C
Tolerance Plus
+80%
Minimum Operating Temperature
-30°C
Terminal Type
Through Hole
Tolerance Minus
-20%
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Brand
MurataCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Series
RPE
Tolerance
-20 → +80%
Dielectric
Y5V
Length
5mm
Depth
2.5mm
Height
3.5mm
Dimensions
5 x 2.5 x 3.5mm
Temperature Coefficient
+22 %, -82 %
Maximum Operating Temperature
+85°C
Tolerance Plus
+80%
Minimum Operating Temperature
-30°C
Terminal Type
Through Hole
Tolerance Minus
-20%
