Technical documents
Specifications
Brand
MurataCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Series
RPER7
Tolerance
±10%
Dielectric
X7R
Length
5mm
Depth
3.15mm
Height
3.5mm
Dimensions
5 x 3.15 x 3.5mm
Temperature Coefficient
±15%
Tolerance Plus
+10%
Terminal Type
Through Hole
Tolerance Minus
-10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Standard
25
P.O.A.
Stock information temporarily unavailable.
Standard
25
| quantity | Unit price |
|---|---|
| 25 - 75 | P.O.A. |
| 100 - 225 | P.O.A. |
| 250 - 975 | P.O.A. |
| 1000 - 2475 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
MurataCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Series
RPER7
Tolerance
±10%
Dielectric
X7R
Length
5mm
Depth
3.15mm
Height
3.5mm
Dimensions
5 x 3.15 x 3.5mm
Temperature Coefficient
±15%
Tolerance Plus
+10%
Terminal Type
Through Hole
Tolerance Minus
-10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
