Murata 10nF MLCC, 100V dc V, ±10% , Through Hole

RS Stock No.: 653-0305Brand: MurataManufacturers Part No.: RPER72A103K2S1A03A
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10nF

Voltage

100V dc

Package/Case

Radial

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5 x 3.15 x 3.5mm

Length

5mm

Depth

3.15mm

Height

3.5mm

Series

RPER Series

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.5mm

Terminal Type

Through Hole

Country of Origin

Japan

Product details

RPER7 Series, 2.5mm Pitch

X7R dielectric
Epoxy Resin Dipped

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Murata 10nF MLCC, 100V dc V, ±10% , Through Hole

P.O.A.

Murata 10nF MLCC, 100V dc V, ±10% , Through Hole

Stock information temporarily unavailable.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 975P.O.A.
1000 - 2475P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

10nF

Voltage

100V dc

Package/Case

Radial

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5 x 3.15 x 3.5mm

Length

5mm

Depth

3.15mm

Height

3.5mm

Series

RPER Series

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.5mm

Terminal Type

Through Hole

Country of Origin

Japan

Product details

RPER7 Series, 2.5mm Pitch

X7R dielectric
Epoxy Resin Dipped

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in