Murata 3-Axis Surface Mount Accelerometer & Gyroscope, SMD, SPI, 24-Pin

RS Stock No.: 124-5975Brand: MurataManufacturers Part No.: SCC2230-D08-05
View all in Motion Sensor ICs

Technical documents

Specifications

Brand

Murata

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

60Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Package Type

SMD

Sensitivity

1962LSB/g

Pin Count

24

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Finland

Product details

Gyroscope & Accelorometer ICs, Murata

The SCC2000 family of devices from Murata are combined gyroscope sensors and accelerometers. They are designed for applications which require high stability in harsh environments.
SCC2000 gyro sensors are available in single axis X or Z axis gyroscope and 3 axis accelerometer. Therefore they can detect acceleration and angular rate in all 3 sensing axis directions. They also feature an SPI digital interface and an extensive range of self-diagnostics features.
Suitable applications include; IMUs in harsh environments, machine control systems, hill start assist and navigation systems.

Gyroscopes, Murata

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 3-Axis Surface Mount Accelerometer & Gyroscope, SMD, SPI, 24-Pin

P.O.A.

Murata 3-Axis Surface Mount Accelerometer & Gyroscope, SMD, SPI, 24-Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

60Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Package Type

SMD

Sensitivity

1962LSB/g

Pin Count

24

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Finland

Product details

Gyroscope & Accelorometer ICs, Murata

The SCC2000 family of devices from Murata are combined gyroscope sensors and accelerometers. They are designed for applications which require high stability in harsh environments.
SCC2000 gyro sensors are available in single axis X or Z axis gyroscope and 3 axis accelerometer. Therefore they can detect acceleration and angular rate in all 3 sensing axis directions. They also feature an SPI digital interface and an extensive range of self-diagnostics features.
Suitable applications include; IMUs in harsh environments, machine control systems, hill start assist and navigation systems.

Gyroscopes, Murata