Murata, SVK3A103AEA01R00 Linear Position Sensor

RS Stock No.: 124-5987Brand: MurataManufacturers Part No.: SVK3A103AEA01R00
View all in Motion Sensor ICs

Technical documents

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5 V dc

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Japan

Product details

SVK3 Series Rotary Position Sensors

The rotary position sensors from Murata are designed to measure rotational angles from output voltages. They work by rotation changing the resistance of a slider. The sensor then converts this change into an output voltage. Murata rotary position sensors are very durable, providing a long rotational life time.
SVK3 series rotary position sensors a high accuracy devices designed for consumer and automotive grade. These compact sensors come in a 12 mm surface mounted (SMD) package.

Position & Motion Sensors, Murata

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata, SVK3A103AEA01R00 Linear Position Sensor

P.O.A.

Murata, SVK3A103AEA01R00 Linear Position Sensor
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5 V dc

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Japan

Product details

SVK3 Series Rotary Position Sensors

The rotary position sensors from Murata are designed to measure rotational angles from output voltages. They work by rotation changing the resistance of a slider. The sensor then converts this change into an output voltage. Murata rotary position sensors are very durable, providing a long rotational life time.
SVK3 series rotary position sensors a high accuracy devices designed for consumer and automotive grade. These compact sensors come in a 12 mm surface mounted (SMD) package.

Position & Motion Sensors, Murata