LM2576 adj 3A Buck SD dc-dc converter

RS Stock No.: 535-7042Brand: National SemiconductorManufacturers Part No.: LM2576S-ADJ/NOPB
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

6

Package Type

TO-263

Switching Regulator

Yes

Height

4.57mm

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

8.64mm

Minimum Operating Temperature

-40 °C

P.O.A.

LM2576 adj 3A Buck SD dc-dc converter

P.O.A.

LM2576 adj 3A Buck SD dc-dc converter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

6

Package Type

TO-263

Switching Regulator

Yes

Height

4.57mm

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

8.64mm

Minimum Operating Temperature

-40 °C