LM2703MF-ADJ

RS Stock No.: 443-2085Brand: National SemiconductorManufacturers Part No.: LM2703MF-ADJ
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

0.35A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Switching Regulator

Yes

Dimensions

3 x 1.68 x 1.12mm

Height

1.12mm

Maximum Output Voltage

21 V

Width

1.68mm

Maximum Operating Temperature

+125 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

7 V

Minimum Input Voltage

2.2 V

View all in Boost Converters

Stock information temporarily unavailable.

P.O.A.

LM2703MF-ADJ

P.O.A.

LM2703MF-ADJ

Stock information temporarily unavailable.

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

0.35A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Switching Regulator

Yes

Dimensions

3 x 1.68 x 1.12mm

Height

1.12mm

Maximum Output Voltage

21 V

Width

1.68mm

Maximum Operating Temperature

+125 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

7 V

Minimum Input Voltage

2.2 V