Technical documents
Specifications
Output Type
Digital
Interface Type
Serial-2 Wire
Accuracy
±1 °C, ±3 °C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
0 °C
Operating Temperature Range
0 → +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
3.6 V
Package Type
MSOP
Length
3mm
Height
0.86mm
Width
3mm
Resolution
11 bit
Dimensions
3 x 3 x 0.86mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Output Type
Digital
Interface Type
Serial-2 Wire
Accuracy
±1 °C, ±3 °C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
0 °C
Operating Temperature Range
0 → +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
3.6 V
Package Type
MSOP
Length
3mm
Height
0.86mm
Width
3mm
Resolution
11 bit
Dimensions
3 x 3 x 0.86mm