Technical Documents
Specifications
Brand
NEUTRALTrunking Accessory Type
Mounting Bracket Set
Material
Polymer
Width
19.3mm
Height
48.2mm
Dimensions
48.2 x 19.3mm
Series
9, E08, e-chain, Z08
Product Details
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALTrunking Accessory Type
Mounting Bracket Set
Material
Polymer
Width
19.3mm
Height
48.2mm
Dimensions
48.2 x 19.3mm
Series
9, E08, e-chain, Z08
Product Details
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.